Part Details for MV31011-150A by Microchip Technology Inc
Overview of MV31011-150A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV31011-150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV31011-150ATR-ND
|
DigiKey | GAAS TVAR NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV31011-150A
|
Microchip Technology Inc | GaAs TVAR Non Hermetic EPSM SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
58 Alternates Available |
|
$28.9800 / $35.6600 | Buy Now |
|
Onlinecomponents.com | 58 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 53 |
|
RFQ | ||
|
NAC | GaAs Pkg - Varactor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MV31011-150A
MV31011-150A CAD Models
MV31011-150A Part Data Attributes:
|
MV31011-150A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV31011-150A
Microchip Technology Inc
Variable Capacitance Diode, 5.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 22 V | |
Diode Capacitance-Nom | 5.5 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 22 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MV31011-150A
This table gives cross-reference parts and alternative options found for MV31011-150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV31011-150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV31011-150A/TR | Variable Capacitance Diode, 5.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt | Microchip Technology Inc | MV31011-150A vs MV31011-150A/TR |