Part Details for MV34005-150A/TR by Microchip Technology Inc
Overview of MV34005-150A/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV34005-150A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MV34005-150A/TR-ND
|
DigiKey | GAAS TVAR NON HERMETIC EPSM SMT Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MV34005-150A/TR
|
Microchip Technology Inc | GaAs TVAR Non Hermetic EPSM SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.7500 / $41.5100 | Buy Now |
Part Details for MV34005-150A/TR
MV34005-150A/TR CAD Models
MV34005-150A/TR Part Data Attributes:
|
MV34005-150A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MV34005-150A/TR
Microchip Technology Inc
Variable Capacitance Diode, 7.4pF C(T), 15V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 15 V | |
Diode Capacitance-Nom | 7.4 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO MILLIMETER WAVE BAND | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |