Part Details for MV3450 by Quality Technologies Corp
Overview of MV3450 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MV3450
MV3450 CAD Models
MV3450 Part Data Attributes
|
MV3450
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV3450
Quality Technologies Corp
Single Color LED, High Efficiency Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV3450
This table gives cross-reference parts and alternative options found for MV3450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3519-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | MV3450 vs HLMP-3519-OPTION-100 |
HLMP-3519-S02 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | MV3450 vs HLMP-3519-S02 |
HLMP-8505-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | MV3450 vs HLMP-8505-OPTION-100 |
HLMP-3517-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | MV3450 vs HLMP-3517-OPTION-100 |
HLMP-8509-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | MV3450 vs HLMP-8509-OPTION-010 |
HLMP-8509-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | MV3450 vs HLMP-8509-OPTION-010 |
HLMP-3517-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | MV3450 vs HLMP-3517-OPTION-100 |
HLMP-8505-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | MV3450 vs HLMP-8505-OPTION-010 |
HLMP-3517-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | MV3450 vs HLMP-3517-OPTION-010 |
MV6454A | Single Color LED, High Efficiency Green, Diffused Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV3450 vs MV6454A |