Part Details for MV5023A by Everlight Electronics Co Ltd
Overview of MV5023A by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MV5023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV5023AEL-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1921 | Buy Now |
DISTI #
MV5023A
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5023A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
DISTI #
V36:1790_07688643
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2149 | Americas - 16 |
|
$0.1835 / $0.2647 | Buy Now |
|
Future Electronics | LED RED DIFFUSED T-1 3/4 T/H RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.1880 / $0.2150 | Buy Now |
DISTI #
MV5023A
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5023A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
DISTI #
MV5023A
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV5023A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
Part Details for MV5023A
MV5023A CAD Models
MV5023A Part Data Attributes
|
MV5023A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5023A
Everlight Electronics Co Ltd
Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV5023A
This table gives cross-reference parts and alternative options found for MV5023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5023A | Single Color LED, Standard Red, Diffused Red, T-1 3/4, 4.7mm, | QT Optoelectronics | MV5023A vs MV5023A |