Part Details for MV5074C by Everlight Electronics Co Ltd
Overview of MV5074C by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV5074C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1101-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
162 In Stock |
|
$0.1345 / $0.6200 | Buy Now |
DISTI #
MV5074C
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 - Tape and Reel (Alt: MV5074C) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.1252 | Buy Now |
DISTI #
MV5074C
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 - Tape and Reel (Alt: MV5074C) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
MV5074C
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin T-1 - Tape and Reel (Alt: MV5074C) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for MV5074C
MV5074C CAD Models
MV5074C Part Data Attributes
|
MV5074C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5074C
Everlight Electronics Co Ltd
Single Color LED, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for MV5074C
This table gives cross-reference parts and alternative options found for MV5074C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5074C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5074C | Single Color LED, Standard Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV5074C vs MV5074C |