Datasheets
MV5337 by:

Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm

Part Details for MV5337 by Fairchild Semiconductor Corporation

Overview of MV5337 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MV5337

MV5337 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV5337 Part Data Attributes:

MV5337 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MV5337 Fairchild Semiconductor Corporation Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY, TTL COMPATIBLE
Color HIGH EFFICIENCY RED/YELLOW
Color@Wavelength Orange-Red/Yellow
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.03 A
Forward Voltage-Max 3 V
Lens Type DIFFUSED WHITE
Luminous Intensity-Nom 6.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type DUAL COLOR LED
Overall Height 7.62 mm
Packing Method BULK
Peak Wavelength 635/585 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 100 deg

Alternate Parts for MV5337

This table gives cross-reference parts and alternative options found for MV5337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV5337 Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, Everlight Electronics Co Ltd MV5337 vs MV5337
MV5337 Dual Color LED, High Efficiency Red/yellow, White Diffused, T-1 3/4, 4.83mm, QT Optoelectronics MV5337 vs MV5337
Part Number Description Manufacturer Compare
MV5337 Dual Color LED, High Efficiency Red/yellow, White Diffused, T-1 3/4, 4.83mm, QT Optoelectronics MV5337 vs MV5337
MV5337 Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, Everlight Electronics Co Ltd MV5337 vs MV5337

MV5337 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV5337 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV5337 by Fairchild Semiconductor Corporation

  • Please alert me when MV5337 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV5337 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV5337 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV5337 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV5337.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV5337 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: