-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1104-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10307 In Stock |
|
$0.0753 / $0.4100 | Buy Now |
DISTI #
MV5353
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Bulk (Alt: MV5353) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_07687712
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2247 | Americas - 178 |
|
$0.0660 / $0.3912 | Buy Now |
|
Future Electronics | Yellow 5 mm 65° Diffused 15 mcd 2.1 V Solid State LED Lamp Through Hole -T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8138Bag |
|
$0.0702 / $0.0858 | Buy Now |
DISTI #
66360530
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 Min Qty: 96 Package Multiple: 1 Date Code: 2247 | Americas - 178 |
|
$0.0660 / $0.1800 | Buy Now |
|
Bristol Electronics | 5308 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 4.83 mm | 12 |
|
$0.5980 / $0.7475 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 4.83 mm | 232 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
MV5353
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Bulk (Alt: MV5353) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MV5353
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5353
Everlight Electronics Co Ltd
Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 4.83 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
This table gives cross-reference parts and alternative options found for MV5353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5353 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | MV5353 vs MV5353 |