Part Details for MV54124A by QT Optoelectronics
Overview of MV54124A by QT Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MV54124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | Rectangular Led Lamp, Green, Diffused, Led-6f | 10 |
|
$0.2010 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3625 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MV54124A
MV54124A CAD Models
MV54124A Part Data Attributes:
|
MV54124A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV54124A
QT Optoelectronics
Single Color LED, High Efficiency Green, Green Diffused, 5.588mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.73 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | RECTANGULAR | |
Size | 5.588 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |