Part Details for MV54152 by Everlight Electronics Co Ltd
Overview of MV54152 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MV54152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV54152EL-ND
|
DigiKey | LED GRN CLEAR BULLET T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1204 | Buy Now |
DISTI #
MV54152
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV54152) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0770 | Buy Now |
|
Future Electronics | LED GRN CLEAR BULLET T-1 3/4 T/H RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1110 / $0.1230 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Transparent | 390 |
|
$0.1333 / $0.2499 | Buy Now |
DISTI #
MV54152
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV54152) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0770 | Buy Now |
DISTI #
MV54152
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV54152) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0421 / $0.0770 | Buy Now |
Part Details for MV54152
MV54152 CAD Models
MV54152 Part Data Attributes
|
MV54152
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV54152
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | CLEAR GREEN | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for MV54152
This table gives cross-reference parts and alternative options found for MV54152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV54152 | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | MV54152 vs MV54152 |