Part Details for MV54154 by Everlight Electronics Co Ltd
Overview of MV54154 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV54154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV54154EL-ND
|
DigiKey | LED GRN DIFF BULLET T-1 3/4 T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1921 | Buy Now |
DISTI #
MV54154
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV54154) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
|
Future Electronics | HIgh efficiency Green 5MM BULLET 565nm 12mcd Round with Domed Top LED RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.1252 | Buy Now |
DISTI #
MV54154
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV54154) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
DISTI #
MV54154
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Tape and Reel (Alt: MV54154) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.1350 | Buy Now |
Part Details for MV54154
MV54154 CAD Models
MV54154 Part Data Attributes
|
MV54154
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV54154
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Green, Diffused Light Green, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED LIGHT GREEN | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for MV54154
This table gives cross-reference parts and alternative options found for MV54154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV54154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANM19500/52103 | Single Color LED, Green, Diffused, | Micropac Industries Inc | MV54154 vs JANM19500/52103 |
HLMP-3502 | Single Color LED, High Performance Green, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV54154 vs HLMP-3502 |
HLMP-3507-OPTION-S02 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | MV54154 vs HLMP-3507-OPTION-S02 |
550-2207-002 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | MV54154 vs 550-2207-002 |
HLMP-3507-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | MV54154 vs HLMP-3507-OPTION-010 |
5300E15 | Single Color LED, Green, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | MV54154 vs 5300E15 |
HLMP-C523 | Single Color LED, Green, Microtinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | MV54154 vs HLMP-C523 |
HLMP-C523 | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV54154 vs HLMP-C523 |
550-5207-004F | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | Dialight | MV54154 vs 550-5207-004F |
HLMP-1520 | T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | MV54154 vs HLMP-1520 |