Part Details for MV54173 by Fairchild Semiconductor Corporation
Overview of MV54173 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MV54173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 12.7 mm | 2 |
|
$1.2900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 12.7 mm | 1072 |
|
$0.6370 / $2.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 12.7 mm | 13 |
|
$1.5480 / $2.0640 | Buy Now |
Part Details for MV54173
MV54173 CAD Models
MV54173 Part Data Attributes
|
MV54173
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV54173
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Green, Diffused, 12.7mm, DIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-5 | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | RECTANGULAR | |
Size | 12.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 120 deg |