Part Details for MV5437/QT339-1EVGW/S215 by Everlight Electronics Co Ltd
Overview of MV5437/QT339-1EVGW/S215 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MV5437/QT339-1EVGW/S215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-MV5437/QT339-1EVGW/S215-ND
|
DigiKey | LED GREEN/RED DIFFUSED T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1963 | Buy Now |
DISTI #
638-37QT3391EVGWS215
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.1060 / $0.1880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.1066 | Buy Now |
Part Details for MV5437/QT339-1EVGW/S215
MV5437/QT339-1EVGW/S215 CAD Models
MV5437/QT339-1EVGW/S215 Part Data Attributes
|
MV5437/QT339-1EVGW/S215
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV5437/QT339-1EVGW/S215
Everlight Electronics Co Ltd
Dual Color LED, Brilliant Red/brilliant Yellow Green, Diffused White, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-23 | |
Additional Feature | IC COMPATIBLE | |
Color | BRILLIANT RED/BRILLIANT YELLOW GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |