Part Details for MV5454A by Quality Technologies Corp
Overview of MV5454A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV5454A
MV5454A CAD Models
MV5454A Part Data Attributes
|
MV5454A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5454A
Quality Technologies Corp
Single Color LED, High Efficiency Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV5454A
This table gives cross-reference parts and alternative options found for MV5454A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5454A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV64521 | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5454A vs MV64521 |
MV34509.MP8 | Single Color LED Array, Ultra Bright Green, Green Clear, T-1 3/4, 5mm, | QT Optoelectronics | MV5454A vs MV34509.MP8 |
HLMP-8505-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | MV5454A vs HLMP-8505-OPTION-010 |
HLMP-3517-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | MV5454A vs HLMP-3517-OPTION-100 |
MV5454A | Single Color LED, High Efficiency Green, Diffused Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5454A vs MV5454A |
1N6611 | Single Color LED, Green | Broadcom Limited | MV5454A vs 1N6611 |
HLMP-3502-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | MV5454A vs HLMP-3502-OPTION-010 |
MV6454A | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, | Quality Technologies Corp | MV5454A vs MV6454A |
HLMP-3950-S02 | Single Color LED, High Performance Green, T-1 3/4, 4.825mm | Agilent Technologies Inc | MV5454A vs HLMP-3950-S02 |
HLMP-3517-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | MV5454A vs HLMP-3517-OPTION-100 |