Part Details for MV57164/ELB1001IDA/L18 by Everlight Electronics Co Ltd
Overview of MV57164/ELB1001IDA/L18 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV57164/ELB1001IDA/L18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-MV57164/ELB1001IDA/L18-ND
|
DigiKey | LED CBI 5X1.7MM 10-SEG RED VERT Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5150 | Buy Now |
DISTI #
638-164ELB1001IDAL18
|
Mouser Electronics | LED Circuit Board Indicators | 0 |
|
$0.7570 / $2.0800 | Order Now |
|
Future Electronics | Red 1800 mcd 630 nm 10 Segment Rectangular LED Bargraph Display RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
46265E009A
|
EBV Elektronik | EVLMV57164/ELB1001IDA/L18 LED UNI-COLOR (Alt: 46265E009A) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 2 Weeks, 3 Days | EBV - 575 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 23 | 460 |
|
$0.9694 / $1.0400 | Buy Now |
Part Details for MV57164/ELB1001IDA/L18
MV57164/ELB1001IDA/L18 CAD Models
MV57164/ELB1001IDA/L18 Part Data Attributes:
|
MV57164/ELB1001IDA/L18
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV57164/ELB1001IDA/L18
Everlight Electronics Co Ltd
Single Color LED Array, Dark Red, Diffused Red, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-11-02 | |
Color | DARK RED | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.00032 cd | |
Luminous Intensity-Nom | 2.36 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | TUBE | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm |