Part Details for MV57173 by Everlight Electronics Co Ltd
Overview of MV57173 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MV57173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV57173EL-ND
|
DigiKey | LED LGT BAR 12.7X6.35MM RED Min Qty: 69 Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
$1.8006 | Buy Now |
Part Details for MV57173
MV57173 CAD Models
MV57173 Part Data Attributes
|
MV57173
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV57173
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Diffused Red, 12.7mm, 12.70 MM X 6.35 MM, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 12.70 MM X 6.35 MM, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 535 nm | |
Shape | RECTANGULAR | |
Size | 12.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for MV57173
This table gives cross-reference parts and alternative options found for MV57173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV57173 | Single Color LED, High Efficiency Red, 12.7mm, DIP 6 PIN | Quality Technologies Corp | MV57173 vs MV57173 |