Part Details for MV57640 by Everlight Electronics Co Ltd
Overview of MV57640 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV57640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1122-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7376 In Stock |
|
$0.0805 / $0.4100 | Buy Now |
DISTI #
MV57640
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-100 - Bulk (Alt: MV57640) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for MV57640
MV57640 CAD Models
MV57640 Part Data Attributes
|
MV57640
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MV57640
Everlight Electronics Co Ltd
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for MV57640
This table gives cross-reference parts and alternative options found for MV57640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV57640.D4R0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Fairchild Semiconductor Corporation | MV57640 vs MV57640.D4R0 |
MV57640.D4A0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Fairchild Semiconductor Corporation | MV57640 vs MV57640.D4A0 |
MV57640.C3A0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57640 vs MV57640.C3A0 |
MV57640.C3R0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57640 vs MV57640.C3R0 |
MV57640.C4R0 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57640 vs MV57640.C4R0 |
MV57640.C3A1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Everlight Electronics Co Ltd | MV57640 vs MV57640.C3A1 |