Part Details for MV6400A by QT Optoelectronics
Overview of MV6400A by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV6400A
MV6400A CAD Models
MV6400A Part Data Attributes
|
MV6400A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV6400A
QT Optoelectronics
Single Color LED, Green, Diffused, T-3/4, 1.75mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.75 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 28 deg |