MV6700A.GR
Description: Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.75mm,

Overview of MV6700A.GR by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for MV6700A.GR by QT Optoelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.75 mm 798
  • 1 $0.1800
  • 75 $0.1125
  • 445 $0.0810
$0.0810 / $0.1800 Buy Now

CAD Models for MV6700A.GR by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV6700A.GR by QT Optoelectronics

MV6700A.GR
QT Optoelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Lens Type
RED DIFFUSED
Luminous Intensity-Nom
3 mcd
Mounting Feature
AXIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.72 mm
Packing Method
TR
Peak Wavelength
635 nm
Shape
ROUND
Size
1.75 mm
Surface Mount
NO
T-code
T-3/4
Viewing Angle
50 deg
Want to compare parts?
  1. MV6700A.GR
    QT Optoelectronics
    Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.75mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV6700A.GR by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV6700A.GR by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV6700A.GR would you like to use for your alert(s)?
  • Please alert me when MV6700A.GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV6700A.GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV6700A.GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV6700A.GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV6700A.GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV6700A.GR by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: