Part Details for MV6700A by Fairchild Semiconductor Corporation
Overview of MV6700A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MV6700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 797 |
|
$0.2016 / $0.6720 | Buy Now |
Part Details for MV6700A
MV6700A CAD Models
MV6700A Part Data Attributes:
|
MV6700A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MV6700A
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 1.75mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.75 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |
Alternate Parts for MV6700A
This table gives cross-reference parts and alternative options found for MV6700A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6700A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6000 | Single Color LED, Standard Red, Diffused Red, 1.78mm, | QT Optoelectronics | MV6700A vs MV6000 |
MV6700 | Single Color LED, High Efficiency Red, Red Diffused, 1.78mm, | QT Optoelectronics | MV6700A vs MV6700 |
MV57BL | Single Color LED, High Efficiency Red, Red Clear, | QT Optoelectronics | MV6700A vs MV57BL |
MV55ABL | Single Color LED, High Efficiency Red, Red Diffused, | QT Optoelectronics | MV6700A vs MV55ABL |