MV8341
Description: Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm,

Overview of MV8341 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MV8341 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV8341 by QT Optoelectronics

MV8341
QT Optoelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
SUPER YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Lens Type
WATER CLEAR
Luminous Intensity-Nom
220 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
660 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. MV8341
    QT Optoelectronics
    Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm,
    VS

Related Parts for MV8341

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV8341 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV8341 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV8341 would you like to use for your alert(s)?
  • Please alert me when MV8341 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV8341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV8341 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV8341 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV8341.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV8341 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: