Part Details for MVAM115 by Freescale Semiconductor
Overview of MVAM115 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVAM115
MVAM115 CAD Models
MVAM115 Part Data Attributes
|
MVAM115
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MVAM115
Freescale Semiconductor
VARACTOR DIODE,SINGLE,500PF C(T),TO-226AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Diode Capacitance-Nom | 500 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Quality Factor-Min | 150 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |