Part Details for MVD-AH12-01Q by SECO-LARM
Overview of MVD-AH12-01Q by SECO-LARM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVD-AH12-01Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0585
|
Newark | Hdmi Splitter. Transmit A Single Hdmi Source To Up To Two Different High-Definition Tvs Or Hdmi Displays. Supports Up To 4K@60Hz Resolution And 3D Video. Includes 5Vdc Power Supply. |Seco-Larm MVD-AH12-01Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 | Buy Now |