Part Details for MVP-6022/M8G by ADLINK Technology Inc
Overview of MVP-6022/M8G by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
MSS1260-222NLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for MVP-6022/M8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-MVP-6022/M8G
|
Mouser Electronics | Embedded Box Computers MVP-6022/M8G Intel Skylake-S i5-6500TE+Q170, 8GB DDR4 SODIMM, VGA+DVI-D, 2xDP, 3xGbe, 4xUSB3.0, 2xUSB2.0, 1xSATA, 1xCFAST, 1xmPCIe, 1xUSIM, 4xCOM, 8DI+8DO, Line-Out+MIC-IN, 2PCIex16+2PCI slots, 12 24V DC-IN | 0 |
|
$2,206.7200 | Order Now |