Part Details for MVR1-10 by CR Seals
Overview of MVR1-10 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1255C-651MLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT | |
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
MVR1255C-651MLC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Ferrite-Core, SMD, 4537, ROHS COMPLIANT |
Price & Stock for MVR1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73380681
|
RS | V-Ring Seal, I.D. 0.394 in, O.D. 0.945 in, Thickness 0.138 in | CR Seals (SKF) MVR1-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8700 | RFQ |