Part Details for MVR2-20 by CR Seals
Overview of MVR2-20 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MVR2-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73380674
|
RS | V-Ring Seal, I.D. 0.787 in, O.D. 1.457 in, Thickness 0.02 in | CR Seals (SKF) MVR2-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6900 | RFQ |