Part Details for MVS16V2AJ-17.408M by MtronPTI
Overview of MVS16V2AJ-17.408M by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8976408MYA | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM | |
5962-8976408MZA | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM | |
5962-3829408MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for MVS16V2AJ-17.408M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VCXO, CLOCK, 17.408 MHZ, CMOS/TTL OUTPUT, J-LEAD, SMD | 852 |
|
$0.5625 / $1.3500 | Buy Now |