Part Details for MW5IC2030NBR1 by Freescale Semiconductor
Overview of MW5IC2030NBR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MW5IC2030NBR1
MW5IC2030NBR1 CAD Models
MW5IC2030NBR1 Part Data Attributes
|
MW5IC2030NBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MW5IC2030NBR1
Freescale Semiconductor
1930 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLNG,.8''H SPACE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,.8''H SPACE | |
Power Supplies | 26 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 3 |
Alternate Parts for MW5IC2030NBR1
This table gives cross-reference parts and alternative options found for MW5IC2030NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW5IC2030NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW5IC2030MBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW5IC2030NBR1 vs MW5IC2030MBR1 |