Part Details for MW7IC2020NT1 by NXP Semiconductors
Overview of MW7IC2020NT1 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MW7IC2020NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4530
|
Newark | Rf Power Amplifier, 2.2Ghz, 150Deg C Rohs Compliant: Yes |Nxp MW7IC2020NT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$26.8900 / $43.6700 | Buy Now |
DISTI #
15263113
|
Verical | RF Amp Single Power Amp 2.17GHz 32V 24-Pin Power QFN EP T/R Min Qty: 2 Package Multiple: 1 | Americas - 5485 |
|
$34.2000 | Buy Now |
DISTI #
61251258
|
Verical | RF Amp Single Power Amp 2.17GHz 32V 24-Pin Power QFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 1573 |
|
$23.6200 / $25.9900 | Buy Now |
|
Rochester Electronics | MW7IC2020 - Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 2.4 W Avg., 28 V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 788 |
|
$25.4200 / $29.9000 | Buy Now |
DISTI #
MW7IC2020NT1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1000 | 5485 |
|
$27.1200 | Buy Now |
DISTI #
C1S537101508639
|
Chip1Stop | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 2.4 W Avg., 28 V RoHS: Compliant pbFree: Yes | 5485 |
|
$40.1000 / $51.9000 | Buy Now |
DISTI #
C1S537101368192
|
Chip1Stop | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1805-2170 MHz, 2.4 W Avg., 28 V RoHS: Compliant pbFree: Yes | 1573 |
|
$27.1000 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for MW7IC2020NT1
MW7IC2020NT1 CAD Models
MW7IC2020NT1 Part Data Attributes
|
MW7IC2020NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MW7IC2020NT1
NXP Semiconductors
1805MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | GREEN, MS-012AA, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 31 dB | |
Input Power-Max (CW) | 37 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 1805 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.3SQ,32 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for MW7IC2020NT1
This table gives cross-reference parts and alternative options found for MW7IC2020NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC2020NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW7IC2725NR1 | 2300MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2020NT1 vs MW7IC2725NR1 |
MW6IC1940NBR1 | 1920MHz - 2000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | MW7IC2020NT1 vs MW6IC1940NBR1 |
MW6IC2015GNBR1 | 1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-04, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2020NT1 vs MW6IC2015GNBR1 |
MHVIC2114R2 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MW7IC2020NT1 vs MHVIC2114R2 |
MW7IC2750NR1 | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2020NT1 vs MW7IC2750NR1 |
MHV5IC1810NR2 | 1805 MHz - 1990 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MW7IC2020NT1 vs MHV5IC1810NR2 |
MHL9318N | 860 MHz - 900 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AS-01, 3 PIN | Freescale Semiconductor | MW7IC2020NT1 vs MHL9318N |
MW7IC2220GNR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC2020NT1 vs MW7IC2220GNR1 |
MW6IC2240NBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC2020NT1 vs MW6IC2240NBR1 |
MW4IC2020GMBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW7IC2020NT1 vs MW4IC2020GMBR1 |