Part Details for MWCT1015SFVMH by NXP Semiconductors
Overview of MWCT1015SFVMH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MWCT1015SFVMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1653
|
Newark | Wct1015, 100Bga/ Tray Rohs Compliant: Yes |Nxp MWCT1015SFVMH Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $9.3800 | Buy Now |
DISTI #
568-MWCT1015SFVMH-ND
|
DigiKey | WCT1015 100BGA Min Qty: 176 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1842 | Buy Now |
DISTI #
MWCT1015SFVMH
|
Avnet Americas | Wireless Charging ICs 2.7V to 5.5V 100-Pin BGA - Trays (Alt: MWCT1015SFVMH) Min Qty: 176 Package Multiple: 176 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.9176 / $7.9775 | Buy Now |
DISTI #
771-MWCT1015SFVMH
|
Mouser Electronics | ARM Microcontrollers - MCU WCT1015, 100BGA RoHS: Compliant | 0 |
|
$9.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Container: Tray | 0Tray |
|
$6.8100 | Buy Now |
DISTI #
MWCT1015SFVMH
|
Avnet Americas | Wireless Charging ICs 2.7V to 5.5V 100-Pin BGA - Trays (Alt: MWCT1015SFVMH) Min Qty: 176 Package Multiple: 176 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.9176 / $7.9775 | Buy Now |
|
Flip Electronics | Stock | 2112 |
|
RFQ |
Part Details for MWCT1015SFVMH
MWCT1015SFVMH CAD Models
MWCT1015SFVMH Part Data Attributes:
|
MWCT1015SFVMH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1015SFVMH
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |