There are no models available for this part yet.
Overview of MWDL-15P-4J7-25B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDL-15P-4J7-25B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6445
|
Newark | Mwdl-15P-4J7-25B |Glenair MWDL-15P-4J7-25B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.0300 / $541.8700 | Buy Now | |
DISTI #
MWDL-15P-4J7-25B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-4J7-25B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDL15P4J725B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT#24AWG 25" | 0 |
|
$217.1400 / $318.1000 | Order Now | |
DISTI #
77995277
|
Verical | Conn Micro D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$132.9744 / $514.5897 | Buy Now | |
DISTI #
GLEMWDL-15P-4J7-25B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$296.1310 / $509.9887 | Buy Now | |
JRH Electronics | 0 |
|
$8.1231 / $8.6462 | Buy Now |