Part Details for MWDL-15P-4K7-36S1 by Glenair Inc
Overview of MWDL-15P-4K7-36S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K |
Price & Stock for MWDL-15P-4K7-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6458
|
Newark | Mwdl-15P-4K7-36S1 |Glenair MWDL-15P-4K7-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.8500 / $589.7000 | Buy Now |
DISTI #
MWDL-15P-4K7-36S1
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 24AWG 0.914m 15 Position Micro-D Subminiature Plug - Bulk (Alt: MWDL-15P-4K7-36S1) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDL-15P-4K736S1
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$236.2900 / $346.1700 | Order Now |
DISTI #
77997856
|
Verical | Conn Insulated Wire 0.914m 24AWG Micro D-Subminiature 15 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$144.7051 / $560.0128 | Buy Now |
DISTI #
GLEMWDL-15P-4K7-36S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$322.2621 / $555.0057 | Buy Now |
|
JRH Electronics | 0 |
|
$1.1692 / $1.5538 | Buy Now |