Part Details for MWDL-15P-5C4-.250B by Glenair Inc
Overview of MWDL-15P-5C4-.250B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for MWDL-15P-5C4-.250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6460
|
Newark | Mwdl-15P-5C4-.250B |Glenair MWDL-15P-5C4-.250B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$89.3900 / $288.2800 | Buy Now |
DISTI #
MWDL-15P-5C4-.250B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-5C4-.250B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-MWDL15P5C4.250B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PIGTAIL 15CNT PIN#25AWG | 0 |
|
$73.5800 / $169.2300 | Order Now |
DISTI #
71169790
|
Verical | Cable Assembly Strand Copper Wire 0.006m 25AWG Micro D-Subminiature 15 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$70.7436 / $273.7692 | Buy Now |
DISTI #
GLEMWDL-15P-5C4-.250B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$157.5435 / $271.3215 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 1 |
|
$195.2500 / $328.5200 | Buy Now |
|
JRH Electronics | 1 |
|
$8.0923 / $10.6615 | Buy Now |
Part Details for MWDL-15P-5C4-.250B
MWDL-15P-5C4-.250B CAD Models
MWDL-15P-5C4-.250B Part Data Attributes
|
MWDL-15P-5C4-.250B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-15P-5C4-.250B
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .250 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |