Part Details for MWDL-15P-6C3-.500B by Glenair Inc
Overview of MWDL-15P-6C3-.500B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MWDL-15P-6C3-.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6463
|
Newark | Mwdl-15P-6C3-.500B |Glenair MWDL-15P-6C3-.500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6300 / $305.1600 | Buy Now |
DISTI #
MWDL-15P-6C3-.500B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-6C3-.500B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDL15P6C3.500B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$78.0300 / $183.0600 | Order Now |
DISTI #
GLEMWDL-15P-6C3-.500B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$166.7669 / $287.2039 | Buy Now |
|
JRH Electronics | 0 |
|
$3.3231 / $4.3846 | Buy Now |
Part Details for MWDL-15P-6C3-.500B
MWDL-15P-6C3-.500B CAD Models
MWDL-15P-6C3-.500B Part Data Attributes
|
MWDL-15P-6C3-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-15P-6C3-.500B
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .500 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MWDL-15P-6C3-.500B
This table gives cross-reference parts and alternative options found for MWDL-15P-6C3-.500B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-15P-6C3-.500B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-L-15S5A8-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-15P-6C3-.500B vs MCD-M1-L-15S5A8-18.0 |
MCD-M1-F-15S0C9-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-15P-6C3-.500B vs MCD-M1-F-15S0C9-18.0 |
MCD-M1-B-15S5D1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-15P-6C3-.500B vs MCD-M1-B-15S5D1-18.0 |
MCD-M1-Y-15S5D8-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-15P-6C3-.500B vs MCD-M1-Y-15S5D8-18.0 |
MDE30U015B10 | CONNECTOR, 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MWDL-15P-6C3-.500B vs MDE30U015B10 |
MCD-M1-X-15P5Q1-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-15P-6C3-.500B vs MCD-M1-X-15P5Q1-18.0 |
HDMRCP-B32T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-15P-6C3-.500B vs HDMRCP-B32T |
DCDA15P6C518.0MC201 | D Microminiature Connector, 15 Contact(s), Male | Glenair Inc | MWDL-15P-6C3-.500B vs DCDA15P6C518.0MC201 |
MCD-M1-P-15S4G3-18.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-15P-6C3-.500B vs MCD-M1-P-15S4G3-18.0 |
MCDR3-B-15P6Q418.0 | 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MWDL-15P-6C3-.500B vs MCDR3-B-15P6Q418.0 |