Part Details for MWDL-15P-6E1-20B by Glenair Inc
Overview of MWDL-15P-6E1-20B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDL-15P-6E1-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6469
|
Newark | Mwdl-15P-6E1-20B |Glenair MWDL-15P-6E1-20B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5200 / $355.9500 | Buy Now |
DISTI #
MWDL-15P-6E1-20B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-6E1-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL15P6E120B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT#26AWG 20" | 0 |
|
$113.1300 / $216.8100 | Order Now |
DISTI #
77995875
|
Verical | Conn Micro D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$90.6282 / $338.0256 | Buy Now |
DISTI #
GLEMWDL-15P-6E1-20B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$201.8235 / $335.0034 | Buy Now |
|
JRH Electronics | 0 |
|
$2.1846 / $3.5538 | Buy Now |