Part Details for MWDL-15P-6E2-20B by Glenair Inc
Overview of MWDL-15P-6E2-20B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-15P-6E2-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6470
|
Newark | Mwdl-15P-6E2-20B |Glenair MWDL-15P-6E2-20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.3100 / $355.7600 | Buy Now |
DISTI #
MWDL-15P-6E2-20B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-6E2-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$91.2406 / $395.2800 | Buy Now |
DISTI #
654-MWDL15P6E220B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT#26AWG 20" | 0 |
|
$108.9600 / $208.8500 | Order Now |
DISTI #
GLEMWDL-15P-6E2-20B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$194.4248 / $334.8255 | Buy Now |