Part Details for MWDL-15P-6K5-36S by Glenair Inc
Overview of MWDL-15P-6K5-36S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDL-15P-6K5-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6487
|
Newark | Mwdl-15P-6K5-36S |Glenair MWDL-15P-6K5-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$156.1300 / $503.5000 | Buy Now |
DISTI #
MWDL-15P-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
654-MWDL15P6K536S
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT#26AWG 36" | 0 |
|
$154.2200 / $295.5700 | Order Now |
DISTI #
GLEMWDL-15P-6K5-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$275.1517 / $473.8786 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 35 |
|
$341.0000 / $573.7800 | Buy Now |
|
JRH Electronics | 35 |
|
$3.5538 / $6.1231 | Buy Now |