There are no models available for this part yet.
Overview of MWDL-15P-8J7-28B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET |
Price & Stock for MWDL-15P-8J7-28B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6504
|
Newark | Mwdl-15P-8J7-28B |Glenair MWDL-15P-8J7-28B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$153.8900 / $496.2600 | Buy Now | |
DISTI #
MWDL-15P-8J7-28B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-8J7-28B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDL15P8J728B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT#28AWG 28" | 0 |
|
$152.0000 / $291.3300 | Order Now | |
DISTI #
77994795
|
Verical | Conn D-Sub Insulated Wire 0.711m 28AWG Micro D-Subminiature 15 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$121.7821 / $471.2821 | Buy Now | |
DISTI #
GLEMWDL-15P-8J7-28B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$271.2041 / $467.0683 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$336.1100 / $565.5400 | Buy Now | ||
JRH Electronics | 5 |
|
$2.5077 / $4.0923 | Buy Now |