Part Details for MWDL-15S-4K7-18M1 by Glenair Inc
Overview of MWDL-15S-4K7-18M1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3618M1GKA2-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3618M1GKA1-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3618M1GKA-GAK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for MWDL-15S-4K7-18M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6527
|
Newark | Mwdl-15S-4K7-18M1 |Glenair MWDL-15S-4K7-18M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.6200 / $463.1700 | Buy Now |
DISTI #
MWDL-15S-4K7-18M1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15S-4K7-18M1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL15S4K718M1
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15SKT CNT#24AWG 18" | 0 |
|
$149.6100 / $286.7800 | Order Now |
DISTI #
77996155
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$119.8718 / $463.9103 | Buy Now |
DISTI #
GLEMWDL-15S-4K7-18M1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$266.9710 / $459.7624 | Buy Now |
|
JRH Electronics | 0 |
|
$2.6462 / $3.8615 | Buy Now |
Part Details for MWDL-15S-4K7-18M1
MWDL-15S-4K7-18M1 CAD Models
MWDL-15S-4K7-18M1 Part Data Attributes
|
MWDL-15S-4K7-18M1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-15S-4K7-18M1
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WIRE LENGTH: 18 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |