Part Details for MWDL-15S-6K1-40M by Glenair Inc
Overview of MWDL-15S-6K1-40M by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-15S-6K1-40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6552
|
Newark | Mwdl-15S-6K1-40M |Glenair MWDL-15S-6K1-40M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.3200 / $497.6700 | Buy Now |
DISTI #
MWDL-15S-6K1-40M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15S-6K1-40M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL15S6K140M
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15SKT CNT#26AWG 40" | 0 |
|
$152.4300 / $292.1500 | Order Now |
DISTI #
GLEMWDL-15S-6K1-40M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$271.9738 / $468.3897 | Buy Now |