Part Details for MWDL-15S-8K7-36B by Glenair Inc
Overview of MWDL-15S-8K7-36B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-15S-8K7-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6575
|
Newark | Mwdl-15S-8K7-36B |Glenair MWDL-15S-8K7-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0900 / $455.0100 | Buy Now |
DISTI #
MWDL-15S-8K7-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15S-8K7-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL15S8K736B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15SKT CNT#28AWG 36" | 0 |
|
$148.1500 / $287.8900 | Order Now |
DISTI #
78000226
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$117.7564 / $455.7308 | Buy Now |
DISTI #
GLEMWDL-15S-8K7-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$262.2662 / $451.6560 | Buy Now |
|
JRH Electronics | 0 |
|
$2.2462 / $4.1846 | Buy Now |