Part Details for MWDL-21P-6C4-.125B by Glenair Inc
Overview of MWDL-21P-6C4-.125B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-21P-6C4-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6610
|
Newark | Mwdl-21P-6C4-.125B |Glenair MWDL-21P-6C4-.125B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5600 / $327.5400 | Buy Now |
DISTI #
MWDL-21P-6C4-.125B
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 26AWG 0.003m 21 Position Micro-D Subminiature Plug - Bulk (Alt: MWDL-21P-6C4-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0046 / $363.9300 | Buy Now |
DISTI #
631-MWDL21P6C4.125B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$101.1200 / $196.4900 | Order Now |
DISTI #
MWDL-21P-6C4-.125B
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 26AWG 0.003m 21 Position Micro-D Subminiature Plug - Bulk (Alt: MWDL-21P-6C4-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0046 / $363.9300 | Buy Now |
DISTI #
GLEMWDL-21P-6C4-.125B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$179.0069 / $308.2701 | Buy Now |
Part Details for MWDL-21P-6C4-.125B
MWDL-21P-6C4-.125B CAD Models
MWDL-21P-6C4-.125B Part Data Attributes:
|
MWDL-21P-6C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-21P-6C4-.125B
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .125 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MWDL-21P-6C4-.125B
This table gives cross-reference parts and alternative options found for MWDL-21P-6C4-.125B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-21P-6C4-.125B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-21PCBRM7-TL39A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-21P-6C4-.125B vs RMDM-21PCBRM7-TL39A174 |
MCD-M1-P-21S0A6-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-21P-6C4-.125B vs MCD-M1-P-21S0A6-18.0 |
MCD-M1-P-21S5D4-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-21P-6C4-.125B vs MCD-M1-P-21S5D4-18.0 |
MCD-M1-Q-21P0B5-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-21P-6C4-.125B vs MCD-M1-Q-21P0B5-18.0 |
CPD021P-05M322 | D Microminiature Connector, 21 Contact(s), Male, Plug, | Cristek Interconnects Inc | MWDL-21P-6C4-.125B vs CPD021P-05M322 |
MCD-M1-K-21S0D4-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-21P-6C4-.125B vs MCD-M1-K-21S0D4-18.0 |
RMDM-21PH001F | D Microminiature Connector, 21 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-21P-6C4-.125B vs RMDM-21PH001F |
MCD-M1-R-21P5C2-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-21P-6C4-.125B vs MCD-M1-R-21P5C2-18.0 |
MBR-2021-1B1 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDL-21P-6C4-.125B vs MBR-2021-1B1 |
GMDE321P-CMI8J2-18W | D Microminiature Connector, 21 Contact(s), Male, | Glenair Inc | MWDL-21P-6C4-.125B vs GMDE321P-CMI8J2-18W |