Part Details for MWDL-25P-4K1-10B by Glenair Inc
Overview of MWDL-25P-4K1-10B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for MWDL-25P-4K1-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6691
|
Newark | Mwdl-25P-4K1-10B |Glenair MWDL-25P-4K1-10B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.9100 / $593.1100 | Buy Now |
DISTI #
MWDL-25P-4K1-10B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-25P-4K1-10B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL25P4K110B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 25P CNT#24AWG 10" | 0 |
|
$237.6800 / $348.1900 | Order Now |
DISTI #
GLEMWDL-25P-4K1-10B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$31.9846 / $41.2769 | Buy Now |