There are no models available for this part yet.
Overview of MWDL-25S-6K7-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for MWDL-25S-6K7-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6768
|
Newark | Mwdl-25S-6K7-36B |Glenair MWDL-25S-6K7-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$205.4200 / $662.4800 | Buy Now | |
DISTI #
MWDL-25S-6K7-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-25S-6K7-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDL25S6K736B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 25SKT CNT#26AWG 36" | 0 |
|
$265.4700 / $388.9100 | Order Now | |
DISTI #
77997399
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$162.5641 / $629.1282 | Buy Now | |
DISTI #
GLEMWDL-25S-6K7-36B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now | ||
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$448.6900 / $754.9500 | Buy Now | ||
JRH Electronics | 5 |
|
$9.0000 / $10.5692 | Buy Now |