Part Details for MWDL-31S-4C4-.250M by Glenair Inc
Overview of MWDL-31S-4C4-.250M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-31S-4C4-.250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6807
|
Newark | Mwdl-31S-4C4-.250M |Glenair MWDL-31S-4C4-.250M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$211.6000 / $682.4200 | Buy Now |
DISTI #
MWDL-31S-4C4-.250M
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.006m 31 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDL-31S-4C4-.250M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-MWDL-31S-4C4250M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$273.4600 / $400.6100 | Order Now |
DISTI #
71171359
|
Verical | MWDL-31S-4C4-.250M Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$167.4615 / $648.0641 | Buy Now |
DISTI #
GLEMWDL-31S-4C4-.250M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$462.1800 / $777.6800 | Buy Now |
Part Details for MWDL-31S-4C4-.250M
MWDL-31S-4C4-.250M CAD Models
MWDL-31S-4C4-.250M Part Data Attributes
|
MWDL-31S-4C4-.250M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-31S-4C4-.250M
Glenair Inc
D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .250 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |