Part Details for MWDL-31SCBRPT-.110 by Glenair Inc
Overview of MWDL-31SCBRPT-.110 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-31SCBRPT-.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6826
|
Newark | Mwdl-31Scbrpt-.110 |Glenair MWDL-31SCBRPT-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.4500 / $927.0100 | Buy Now |
DISTI #
MWDL-31SCBRPT-.110
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 31 Position 2.54mm Right Angle Through Hole - Bulk (Alt: MWDL-31SCBRPT-.110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDL31SCBRPT.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$544.2100 | Order Now |
DISTI #
GLEMWDL-31SCBRPT-.110
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$6.4308 / $7.2000 | Buy Now |