There are no models available for this part yet.
Overview of MWDL-51P-6C3-.250M1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDL-51P-6C3-.250M1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6916
|
Newark | Mwdl-51P-6C3-.250M1 |Glenair MWDL-51P-6C3-.250M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.9700 / $812.6100 | Buy Now | |
DISTI #
MWDL-51P-6C3-.250M
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 26AWG 0.006m 51 Position Micro-D Subminiature Plug - Bulk (Alt: MWDL-51P-6C3-.250M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDL51P-6C3250M1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$477.0500 | Order Now | |
DISTI #
GLEMWDL-51P-6C3-.250M1
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$444.0910 / $764.8052 | Buy Now | |
JRH Electronics | 0 |
|
$3.5231 / $5.7385 | Buy Now |
CAD Models for MWDL-51P-6C3-.250M1 by Glenair Inc
Part Data Attributes for MWDL-51P-6C3-.250M1 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
WIRE LENGTH: .250 INCH
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
51
|
Alternate Parts for MWDL-51P-6C3-.250M1
This table gives cross-reference parts and alternative options found for MWDL-51P-6C3-.250M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-51P-6C3-.250M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-51PCBRM7-TL58A30 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-51P-6C3-.250M1 vs RMDM-51PCBRM7-TL58A30 |
CPD051P-65M9 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | MWDL-51P-6C3-.250M1 vs CPD051P-65M9 |
RMDM-51PCBRP-L57A141 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-51P-6C3-.250M1 vs RMDM-51PCBRP-L57A141 |
MCD-M1-Y-51P0C4-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-51P-6C3-.250M1 vs MCD-M1-Y-51P0C4-18.0 |
MDWM3L-51PCBSPN-.140 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDL-51P-6C3-.250M1 vs MDWM3L-51PCBSPN-.140 |
MDWM2L-51PCBSR3U-.080 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDL-51P-6C3-.250M1 vs MDWM2L-51PCBSR3U-.080 |
CIM03-G13C | D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | MWDL-51P-6C3-.250M1 vs CIM03-G13C |
DCDA51P4E218.0MC199 | D Microminiature Connector, 51 Contact(s), Male | Glenair Inc | MWDL-51P-6C3-.250M1 vs DCDA51P4E218.0MC199 |
HDMVCP-G41N | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-51P-6C3-.250M1 vs HDMVCP-G41N |
MCD-M1-B-51S5A9-18.0 | 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MWDL-51P-6C3-.250M1 vs MCD-M1-B-51S5A9-18.0 |