There are no models available for this part yet.
Overview of MWDL-9P-6K5-20B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDL-9P-6K5-20B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK7027
|
Newark | Mwdl-9P-6K5-20B |Glenair MWDL-9P-6K5-20B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7100 / $250.6200 | Buy Now | |
DISTI #
MWDL-9P-6K5-20B
|
Avnet Americas | Cable Assembly Hook-up Wire 0.508m 26AWG 9 POS Micro-D PIN - Bulk (Alt: MWDL-9P-6K5-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDL9P6K520B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 9P CNT#26AWG 20" | 0 |
|
$63.9600 / $147.1200 | Order Now | |
DISTI #
GLEMWDL-9P-6K5-20B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
MWDL-9P-6K5-20B
|
Avnet Abacus | Cable Assembly Hook-up Wire 0.508m 26AWG 9 POS Micro-D PIN (Alt: MWDL-9P-6K5-20B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
JRH Electronics | 0 |
|
$74.0768 / $83.4922 | Buy Now |