Part Details for MWDL-9P-8E7-18M by Glenair Inc
Overview of MWDL-9P-8E7-18M by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-9P-8E7-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDL-9P-8E7-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9P-8E7-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDL-9P-8E7-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9P-8E7-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MWDL-9P-8E7-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9P-8E7-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MWDL-9P-8E7-18M
MWDL-9P-8E7-18M CAD Models
MWDL-9P-8E7-18M Part Data Attributes
|
MWDL-9P-8E7-18M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-9P-8E7-18M
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE LENGTH: 18 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for MWDL-9P-8E7-18M
This table gives cross-reference parts and alternative options found for MWDL-9P-8E7-18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-9P-8E7-18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL9P-8E7-18M | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP | Glenair Inc | MWDL-9P-8E7-18M vs MWDL9P-8E7-18M |