Part Details for MWDM1L-100P-0E7-48B by Glenair Inc
Overview of MWDM1L-100P-0E7-48B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-100P-0E7-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1228
|
Newark | Connector |Glenair MWDM1L-100P-0E7-48B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$1,275.8200 / $4,114.5300 | Buy Now |
DISTI #
3937-MWDM1L-100P-0E7-48B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$6,614.2100 | Buy Now |
DISTI #
654-MWDM1L100P0E748B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #30AWG RoHS: Not Compliant | 0 |
|
$3,623.1800 | Order Now |
DISTI #
MWDM1L-100P-0E7-48B
|
TTI | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #30AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,573.0900 / $4,032.4900 | Buy Now |
DISTI #
GLEMWDM1L-100P-0E7-48B
|
Interstate Connecting Components | MICRO-D CONNECTOR MINIATURE | 0 |
|
$2,248.5847 / $3,872.4988 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #30AWG Min Qty: 1 | 62 |
|
$2,786.7100 / $4,688.9200 | Buy Now |