Part Details for MWDM1L-100P-6E2-18S by Glenair Inc
Overview of MWDM1L-100P-6E2-18S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for MWDM1L-100P-6E2-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7177
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100P-6E2-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$580.4800 / $1,872.0200 | Buy Now |
DISTI #
MWDM1L-100P-6E2-18
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-100P-6E2-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L100P6E218S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 100CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$1,098.9800 | Order Now |
DISTI #
GLEMWDM1L-100P-6E2-18S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$10.0769 / $13.2461 | Buy Now |
Part Details for MWDM1L-100P-6E2-18S
MWDM1L-100P-6E2-18S CAD Models
MWDM1L-100P-6E2-18S Part Data Attributes
|
MWDM1L-100P-6E2-18S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-100P-6E2-18S
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.394 inch | |
Body Depth | 0.233 inch | |
Body Length | 2.17 inch | |
Cable Types | NEMA HP3-EB | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM1L-100P-6E2-18S
This table gives cross-reference parts and alternative options found for MWDM1L-100P-6E2-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-100P-6E2-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-100P-6E2-18S | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-100P-6E2-18S vs MWDM4L-100P-6E2-18S |
MWDM6L-100P-6E2-18S | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-100P-6E2-18S vs MWDM6L-100P-6E2-18S |
MWDM2L-100P-6E2-18S | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-100P-6E2-18S vs MWDM2L-100P-6E2-18S |
MWDM3L-100P-6E2-18S | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-100P-6E2-18S vs MWDM3L-100P-6E2-18S |